text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ18CA-TR

SMAJ Series 400 W 21.1 V Bi Directional Surface Mount TVS Diode - DO-214AC

Product Specification Section
STMicroelectronics SMAJ18CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 39.3V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 59A
Reverse Leakage Current: 0.2µA
Peak Power: 400W
Standoff Voltage: 18V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 21.1V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$1,314.00
USD
Quantity
Unit Price
5,000
$0.0899
10,000
$0.0884
15,000
$0.0876
20,000
$0.087
25,000+
$0.085