text.skipToContent text.skipToNavigation

Manufacturer Part #

PMXB350UPEZ

ELITE PROGRAM PART - PMXB350UPE/SOT1215/DFN1010D-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMXB350UPEZ - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 447mΩ
Rated Power Dissipation: 5.68W to 360mW
Qg Gate Charge: 2.3nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 1.2A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 18ns
Rise Time: 9ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 950mV
Input Capacitance: 116pF
Package Style:  XDFN-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$700.00
USD
Quantity
Unit Price
5,000
$0.07
15,000
$0.0683
20,000
$0.0678
50,000
$0.0665
75,000+
$0.0651
Product Variant Information section