Manufacturer Part #
PMXB350UPEZ
ELITE PROGRAM PART - PMXB350UPE/SOT1215/DFN1010D-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:XDFN-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PMXB350UPEZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMXB350UPEZ - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 447mΩ |
| Rated Power Dissipation: | 5.68W to 360mW |
| Qg Gate Charge: | 2.3nC |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | 1.2A |
| Turn-on Delay Time: | 3ns |
| Turn-off Delay Time: | 18ns |
| Rise Time: | 9ns |
| Fall Time: | 6ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 950mV |
| Input Capacitance: | 116pF |
| Package Style: | XDFN-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.075
15,000
$0.0731
20,000
$0.0727
50,000
$0.0712
75,000+
$0.0698
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XDFN-3
Mounting Method:
Surface Mount