Manufacturer Part #
4N35SM
DIP6 SMT Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DIP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2347 | ||||||||||
Product Specification Section
onsemi 4N35SM - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 40% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The 4N35SM is a part of 4N35 series optocoupler. It has an operating temperature ranging from -55°C to +100°C and its available in DIP-6 package.
Features:
- Also available in white package by specifying -M suffix
- UL recognized
- VDE recognized
- Add option V for white package
- Add option 300 for black package
- Collector-Emitter Voltage: 30 V
- Collector-Base Voltage: 70 V
- Emitter-Collector Voltage: 7 V
Applications:
- Power supply regulators
- Digital logic inputs
- Microprocessor inputs
Pricing Section
Global Stock:
12,419
USA:
12,419
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
150
$0.149
500
$0.146
1,250
$0.143
3,750
$0.14
7,500+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Surface Mount