text.skipToContent text.skipToNavigation

Manufacturer Part #

76SD01T

76 Series Raised Rocker DPDT 1 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 76SD01T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: DPDT
Actuator Style: Raised
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
378
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
27
Multiple Of:
27
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.09
USD
Quantity
Unit Price
27
$3.67
54
$3.63
81
$3.60
108
$3.59
135+
$3.53
Product Variant Information section