text.skipToContent text.skipToNavigation

Manufacturer Part #

76SD01T

76 Series Raised Rocker DPDT 1 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 76SD01T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: DPDT
Actuator Style: Raised
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$105.84
USD
Quantity
Unit Price
27
$3.92
54
$3.87
81
$3.84
108
$3.82
135+
$3.76
Product Variant Information section