text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF51822-CEAA-R

NRF51822 Series 32-Bit BLE 4.0 256KB Flash 32 GPIO RF IC - WLCSP-62

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF51822-CEAA-R - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Data Rate: 2Mbps
Output Power: 4dBm
Supply Voltage: 1.8V to 3.6V
Sensitivity: -96dBm
Supply Current: 4.7mA to 16mA
Operating Temp Range: -25°C to +75°C
No of Terminals: 62
Moisture Sensitivity Level: 2
Dimension: 3.5 × 3.83 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$19,810.00
USD
Quantity
Unit Price
7,000+
$2.83
Product Variant Information section