text.skipToContent text.skipToNavigation

Manufacturer Part #

UCZ1V221MCL1GS

UCZ Series 35 V 220 uF 10 x 10 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2616
Product Specification Section
Nichicon UCZ1V221MCL1GS - Technical Attributes
Attributes Table
Series: UCZ
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 3000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 500mA
ESR (Equivalent Series Resistance): 0.15Ω
Operating Temp-Max: 125°C
Leakage Current: 3A
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.50
USD
Quantity
Unit Price
500
$0.455
1,000
$0.45
1,500
$0.445
2,000
$0.44
2,500+
$0.43