Manufacturer Part #
UCZ1V221MCL1GS
UCZ Series 35 V 220 uF 10 x 10 mm SMT Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Nichicon UCZ1V221MCL1GS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon UCZ1V221MCL1GS - Technical Attributes
Attributes Table
| Series: | UCZ |
| Type: | Can - SMT |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 3000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Ripple Current: | 500mA |
| ESR (Equivalent Series Resistance): | 0.15Ω |
| Operating Temp-Max: | 125°C |
| Leakage Current: | 3A |
| Dimension: | L 10mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
500
$0.35
1,000
$0.345
1,500
$0.34
2,500
$0.335
5,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount