text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT05MX

74HC Series 4.5 to 5.5 V Supply CMOS Hex Inverter (Open Drain) - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
onsemi MM74HCT05MX - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Output Characteristics: O-COL
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MM74HCT05MX is a Hex Inverter, fabricated by using advanced silicon-gate CMOS technology which provides the inherent benefits of CMOS-low quiescent power and wide power supply range. Available in SOIC-14 package. 

This device is input and output characteristic as well as pin-out compatible with standard 74LS logic families.

Features:

  • Open drain for wire-NOR function
  • LS-TTL pinout and threshold compatible
  • Fanout of 10 LS-TTL loads
  • Typical propagation delays:tPZL (with 1 kohm resistor) 10 nstPLZ (with 1 kohm resistor) 8 ns

Applications:

  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
95,000
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$390.00
USD
Quantity
Unit Price
2,500
$0.156
5,000
$0.154
7,500
$0.153
10,000
$0.152
12,500+
$0.15
Product Variant Information section