Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
R-7812-0.5
Download the CAD models for this product. Learn more about SnapMagic.
42 per Tube
SIP-3
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The R-7812-0.5 is a part of R-78xx-Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible.
The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. Low ripple and noise figures and short circuit, overload and over temperature protection round off the specifications of this versatile converter series.
Features:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.
The perfect drop-in replacements for linear regulators, reaching ...