Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
PVI1050NPBF
Download the CAD models for this product. Learn more about SnapMagic.
50 per Tube
DIP-8
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Introduction of new SP# due to correction of package name for 5 devices in DIP package with 8 leadsReason To allow the correction of the package name of the 5 affected products, new SP# needed to be introduced.No technical change or any change in the bill of material.
Part Status:
The PVI1050NPBF is a Part of PVI Series 10 V 8 µA two channel Photovoltaic Isolator generates an electrically isolated DC voltage upon receipt of a DC input signal.Operating temperature ranges between -40 to 85°C and is available in DIP-8 Through hole package.
The PVI Series is ideally suited for applications requiring high-current and/or high-voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.