text.skipToContent text.skipToNavigation

Manufacturer Part #

PVI1050NPBF

PVI-N Series 10 V 8 uA 2 Channel Photovoltaic Isolator Through Hole - DIP-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies PVI1050NPBF - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 10V
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The PVI1050NPBF is a Part of PVI Series 10 V 8 µA two channel Photovoltaic Isolator generates an electrically isolated DC voltage upon receipt of a DC input signal.Operating temperature ranges between -40 to 85°C and is available in DIP-8 Through hole package.

The PVI Series is ideally suited for applications requiring high-current and/or high-voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits.

Features:

  • Isolated Voltage Source
  • Monolithic Construction
  • Up to 8μA Output
  • Single or Dual Output
  • Solid-State Reliability

Applications:

  • Load Distribution
  • Industrial Controls
  • Current-to-Voltage Conversion
  • Custom Solid-State Relay
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$9,160.00
USD
Quantity
Unit Price
50
$4.70
100
$4.64
150+
$4.58
Product Variant Information section