text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ934-2C-12DET

AZ934 Series 20 A DPDT 12 VDC Miniature PCB Mount Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
American Zettler AZ934-2C-12DET - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Contact Current-Max: 20A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications

The AZ934-2C-12DET is a 12 V and 20 A Miniature DPDT Automotive Relay.

Features:

  • Up to 20 Amp switching capability in a compact size
  • Sealed
  • Two separate relays in DPDT (dual) version
  • Quiet operation
  • Vibration and shock resistant
  • ISO/TS 16949, ISO 14000
  • Cost effective

Applications:

  • Designed for power windows, power seats and wiper applications
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.90
USD
Quantity
Unit Price
10
$3.19
25
$3.15
40
$3.12
100
$3.07
150+
$3.02
Product Variant Information section