text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5747150-6

HD20 Series 9 Position Straight Receptacle Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
TE Connectivity 1-5747150-6 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.74 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 1-5747150-6 is a Part of HD-20 Series with 9 Position, Board mount Straight Receptacle D-SUB Connector. Its Operating temperature ranges from -55 °C to 105 °C.

Product Features:

  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20
  • Mating Connector Lock Type = Female Screwlocks, Fixed 
  • Shell Type = Front Metal Shell
  • Shell Size = 1
  • PCB Mount Style = Through Hole
  • Profile = Standard
  • Post Size (mm [in]) = 0.66 [.026]
  • Mounting Hole Diameter (mm [in]) = 3.07 [.121]
  • Shell Material = Steel
  • Female Screwlock Material = Zinc
  • Termination Post Length (mm [in]) = 4.32 [0.170]
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 9
  • PCB Mount Retention Type = Mounting Holes
  • Shell Plating = Tin
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Shape = Round
  • Contact Base Material = Phosphor Brass
  • PCB Thickness, Recommended (in [mm]) = 0.093 [1 0.093 – 0.125 [2.36 – 3.18]
  • Connector Style = Receptacle

 

 

Pricing Section
Global Stock:
2,444
USA:
2,444
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.40
USD
Quantity
Unit Price
10
$4.14
25
$4.08
50
$4.04
150
$3.98
300+
$3.89
Product Variant Information section