Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
Z8F082ASH020EG2156
Download the CAD models for this product. Learn more about SnapMagic.
38 per Tube
SOIC-20
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The Z8F082ASH020EG2156 is a Z8 Encore 8-Bit Microcontroller with 1 kB RAM and 8 kB FLash, available in surface mount SOIC-20 package.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.