Manufacturer Part #
BU52021HFV-TR
Ultra Small 3.3 V 8 uA Surface Mount Omnipolar Detection Hall IC - HVSOF-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:HVSOF-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BU52021HFV-TR - Technical Attributes
Attributes Table
| Type: | Bipolar / Omnipolar |
| Output Current: | 1mA |
| Supply Voltage: | 2.4V to 3.6V |
| Supply Current: | 8µA |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | HVSOF-5 |
| Mounting Method: | Surface Mount |
Features & Applications
The BU52021HFV-TR is a omnipolar detection hall IC available in HVSOF5 package.
This device can operate both S-and N-pole, upon which the output goes from Hi to Low.
Features:
- Omnipolar detection
- Micro power operation (small current using intermittent operation method)
- Ultra-compact and thin wafer level CSP4 package
- Ultra-compact wafer level CSP4 package
- Ultra-Small outline package SSON004X1216
- Ultra-Small outline package HVSOF5
- Small outline package
- Line up of supply voltage For 3.3 V Power supply voltage
- Dual output type
- High ESD resistance 8 kV (HBM)
Applications:
- Mobile phones
- Notebook computers
- Digital video camera
- Digital still camera
- White goods
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.45
6,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
HVSOF-5
Mounting Method:
Surface Mount