text.skipToContent text.skipToNavigation

Manufacturer Part #

BU52021HFV-TR

Ultra Small 3.3 V 8 uA Surface Mount Omnipolar Detection Hall IC - HVSOF-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU52021HFV-TR - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 1mA
Supply Voltage: 2.4V to 3.6V
Supply Current: 8µA
Operating Temp Range: -40°C to +85°C
Package Style:  HVSOF-5
Mounting Method: Surface Mount
Features & Applications

The BU52021HFV-TR is a omnipolar detection hall IC available in HVSOF5 package.

This device can operate both S-and N-pole, upon which the output goes from Hi to Low.

Features:

  • Omnipolar detection
  • Micro power operation (small current using intermittent operation method)
  • Ultra-compact and thin wafer level CSP4 package
  • Ultra-compact wafer level CSP4 package
  • Ultra-Small outline package SSON004X1216
  • Ultra-Small outline package HVSOF5
  • Small outline package
  • Line up of supply voltage For 3.3 V Power supply voltage
  • Dual output type
  • High ESD resistance 8 kV (HBM)

Applications:

  • Mobile phones       
  • Notebook computers
  • Digital video camera
  • Digital still camera
  • White goods
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.45
6,000+
$0.44
Product Variant Information section