Manufacturer Part #
5747250-4
HD20 Series 9 Position Right Angle Plug Board Mount D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:130 per Tray |
||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
TE Connectivity 5747250-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 5747250-4 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | PCB |
| Pitch: | 2.74 mm |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 6A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
Pricing Section
Global Stock:
1,300
USA:
1,300
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$2.77
30
$2.73
75
$2.70
200
$2.66
400+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
130 per Tray