text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV70DW-7-F

BAV70DW Series 2 A 75 V 200 mW Surface Mount Switching Diode - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAV70DW-7-F - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BAV70DW-7-F is a part of BAV70DW Series High Conductance 2 A 75 V 200 mW Surface Mount Fast Switching Diode available in a SOT-363 package.

Product Features:

  • Fast Switching Speed
  • Ultra-Small Surface Mount Package
  • For General Purpose Switching Applications
  • High Conductance
  • Power Dissipation is 200 mW
  • Thermal Resistance Junction to Ambient Air is 625 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Peak Reverse DC Blocking Voltage is 75 V

 

 

Pricing Section
Global Stock:
0
USA:
0
537,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.90
USD
Quantity
Unit Price
3,000
$0.0403
6,000
$0.0396
12,000
$0.039
15,000
$0.0388
45,000+
$0.0375
Product Variant Information section