Manufacturer Part #
BAV70DW-7-F
BAV70DW Series 2 A 75 V 200 mW Surface Mount Switching Diode - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
Diodes Incorporated BAV70DW-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BAV70DW-7-F - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 75V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 200mW |
| Average Forward Current-Max: | 150mA |
| Peak Current-Max: | 2A |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAV70DW-7-F is a part of BAV70DW Series High Conductance 2 A 75 V 200 mW Surface Mount Fast Switching Diode available in a SOT-363 package.
Product Features:
- Fast Switching Speed
- Ultra-Small Surface Mount Package
- For General Purpose Switching Applications
- High Conductance
- Power Dissipation is 200 mW
- Thermal Resistance Junction to Ambient Air is 625 °C/W
- Operating and Storage Temperature Range is -65 to +150 °C
- Peak Reverse DC Blocking Voltage is 75 V
Pricing Section
Global Stock:
210,000
USA:
210,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.026
9,000
$0.0254
15,000
$0.0251
30,000
$0.0247
60,000+
$0.0241
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount