text.skipToContent text.skipToNavigation

Manufacturer Part #

PD-65A

PD Series 61.1 W Dual Output 5 / 12 V Fixed Frequency Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PD-65A - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Dual
Output Power: 61.1W
Output Voltage: 5V/12V
Output Current: 5.5A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 50mV
Load Regulation (%): 3%
Switching Frequency-Max: 440Hz
Operating Temp Range: -10°C to +60°C
Isolation: Isolated
Mounting Method: PC Mount
Features & Applications

The PD-65 series 61.1 W dual output 5 V / 12 V fixed frequency switching power supply.

Features:

  • Universal AC input / Full range
  • Low leakage current<0.5 mA
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 65 KHz
  • 2 years warranty

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
54
Multiple Of:
1
Total
$923.40
USD
Quantity
Unit Price
2
$17.82
4
$17.68
10
$17.50
25
$17.32
40+
$17.10
Product Variant Information section