Manufacturer Part #
PD-65A
PD Series 61.1 W Dual Output 5 / 12 V Fixed Frequency Switching Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PC Mount |
||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
MEAN WELL PD-65A - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Dual |
| Output Power: | 61.1W |
| Output Voltage: | 5V/12V |
| Output Current: | 5.5A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 50mV |
| Load Regulation (%): | 3% |
| Switching Frequency-Max: | 440Hz |
| Operating Temp Range: | -10°C to +60°C |
| Isolation: | Isolated |
| Mounting Method: | PC Mount |
Features & Applications
The PD-65 series 61.1 W dual output 5 V / 12 V fixed frequency switching power supply.
Features:
- Universal AC input / Full range
- Low leakage current<0.5 mA
- Protections: Short circuit / Overload / Over voltage
- Cooling by free air convection
- 100% full load burn-in test
- Fixed switching frequency at 65 KHz
- 2 years warranty
Pricing Section
Global Stock:
364
USA:
364
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$17.82
4
$17.68
10
$17.50
25
$17.32
40+
$17.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PC Mount