text.skipToContent text.skipToNavigation

Manufacturer Part #

H11AG1M

Single Channel 4170 Vrms Through Hole Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
onsemi H11AG1M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The H11AG1M device consists of a Gallium-Aluminum- Arsenide IRED emitting diode coupled with a silicon phototransistor in a dual in-line package.

This device provides the unique feature of the high current transfer ratio at both low output voltage and low input current. This makes it ideal for use in low power logic circuits, telecommunications equipment and portable  electronics isolation applications.

Features:

  • High efficiency low degradation liquid epitaxial IRED
  • Logic level compatible, input and output currents, with CMOS and LS/TTL
  • High DC current transfer ratio at low input currents (as low as 200μA)
  • Underwriters Laboratory (UL) recognized File #E90700, Volume 2
  • IEC 60747-5-2 approved (ordering option V)

Applications:

  • CMOS driven solid state reliability
  • Telephone ring detector
  • Digital logic isolation
Pricing Section
Global Stock:
0
USA:
0
3,397
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$23.63
USD
Quantity
Unit Price
75
$0.315
200
$0.31
500
$0.305
1,250
$0.30
3,000+
$0.29
Product Variant Information section