Manufacturer Part #
H11AG1M
Single Channel 4170 Vrms Through Hole Phototransistor Optocoupler - DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
onsemi H11AG1M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi H11AG1M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The H11AG1M device consists of a Gallium-Aluminum- Arsenide IRED emitting diode coupled with a silicon phototransistor in a dual in-line package.
This device provides the unique feature of the high current transfer ratio at both low output voltage and low input current. This makes it ideal for use in low power logic circuits, telecommunications equipment and portable electronics isolation applications.
Features:
- High efficiency low degradation liquid epitaxial IRED
- Logic level compatible, input and output currents, with CMOS and LS/TTL
- High DC current transfer ratio at low input currents (as low as 200μA)
- Underwriters Laboratory (UL) recognized File #E90700, Volume 2
- IEC 60747-5-2 approved (ordering option V)
Applications:
- CMOS driven solid state reliability
- Telephone ring detector
- Digital logic isolation
Pricing Section
Global Stock:
2,000
Singapore:
2,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.31
2,000
$0.305
4,000
$0.30
15,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole