text.skipToContent text.skipToNavigation

Manufacturer Part #

CTX20-4P-R

CTX Series 20.62 uH 1.9 A Shielded Horizontal SMT EconoPac Toroidal Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CTX20-4P-R - Technical Attributes
Attributes Table
Inductance-Nom: 20.62µH
Rated Current-Max: 1.9A
DC Resistance: 0.084Ω
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,644.00
USD
Quantity
Unit Price
600+
$7.74
Product Variant Information section