Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LMV321SN3T1G
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SC-74A (TSOP-5, SOT-25)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The LMV321SN3T1G is Single, Low Voltage, Rail-to-Rail Output Operational Amplifier.
The LMV321, LMV358, and LMV324 are single, dual, and quad low voltage operational amplifiers with rail-to-rail output swing. These amplifiers are a cost-effective solution for applications where low power consumption and space saving packages are critical. Specification tables are provided for operation from power supply voltages at 2.7 V and 5 V. Rail-to-Rail operation allows for optimal signal-to-noise applications. Ultra low quiescent current makes this series of amplifiers ideal for portable, battery operated equipment. The common mode input range includes ground making the device useful for low-side current-shunt measurements. The ultra small packages allow for placement on the PCB in close proximity to the signal source thereby reducing noise pickup.
Key Features:
Benefits:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.