Manufacturer Part #
SMBJ15A-13-F
SMBJ Series 15 V 600 W SMT UNI-directional Transient Voltage Suppressor
Product Specification Section
Diodes Incorporated SMBJ15A-13-F - Product Specification
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
Diodes Incorporated SMBJ15A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 24.4V |
Directional: | Uni-Directional |
Power Dissipation: | 600W |
Peak Output Current: | 24A |
Reverse Leakage Current: | 5µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 15V |
Forward Voltage: | 5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +175°C |
Capacitance: | 800pF |
Breakdown Voltage-Max: | 19.2V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0701
9,000
$0.0683
12,000
$0.0679
30,000
$0.0664
45,000+
$0.065
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount