Manufacturer Part #
90B08ST
90B Series Machine Insertable SPST 8 Position Through Hole DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2552 | ||||||||||
Product Specification Section
Grayhill 90B08ST - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 8 |
| Circuitry: | SPST |
| Actuator Style: | Standard |
| Termination Style: | PCB |
| Sealed Option: | Sealed |
| Contact Resistance: | 20mΩ |
| Voltage Rating: | 24V |
| Current Rating: | 25mA |
| Insulation Resistance: | 5000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$1.83
60
$1.80
100
$1.79
200
$1.77
400+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole