text.skipToContent text.skipToNavigation

Manufacturer Part #

NUP2202W1T2G

NUP2202W Series 20 V 5 pF Uni-Directional Transient Voltage Suppressor - SC-88

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NUP2202W1T2G - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 20V
Breakdown Voltage-Max: 6V
Capacitance: 5pF
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The NUP2202W1 is a  Transient Voltage Suppressors. They are ESD Protection Diodes with Low Clamping Voltage. The NUP2202W1 transient voltage suppressor is designed to protect high speed data lines from ESD, EFT, and lightning.

Features:

  • Low Clamping Voltage
  • Stand−Off Voltage: 5 V
  • Low Leakage
  • Protection for the Following IEC Standards
  • IEC 61000−4−2 Level 4 ESD Protection
  • UL Flammability Rating of 94 V−0
  • This is a Pb−Free Device

Applications:

  • High Speed Communication Line Protection
  • USB 1.1 and 2.0 Power and Data Line Protection
  • Digital Video Interface (DVI) and HDMI
  • Monitors and Flat Panel Displays
  • MP3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,310.00
USD
Quantity
Unit Price
3,000
$0.39
6,000
$0.385
9,000+
$0.38
Product Variant Information section