text.skipToContent text.skipToNavigation

Manufacturer Part #

189-009-613R571

189 Series 9 Position Plug Over 9 Position Plug Right Angle Dual Port D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
NorComp 189-009-613R571 - Technical Attributes
Attributes Table
Style/Orientation: Hybrid Mixed Contact
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000Ω
Operating Temperature: -55°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$13.12
USD
Quantity
Unit Price
4
$6.56
15
$6.49
30
$6.46
100
$6.39
200+
$6.32
Product Variant Information section