Manufacturer Part #
189-009-613R571
189 Series 9 Position Plug Over 9 Position Plug Right Angle Dual Port D-Sub
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2235 | ||||||||||
Product Specification Section
NorComp 189-009-613R571 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 189-009-613R571 - Technical Attributes
Attributes Table
| Style/Orientation: | Hybrid Mixed Contact |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | PCB |
| Pitch: | 2.77 mm |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000Ω |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4
$5.98
15
$5.92
40
$5.87
100
$5.83
250+
$5.76
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray
Mounting Method:
PCB Mount