Manufacturer Part #
LL4150GS08
LL4150 Series 50 V 300 mA Small Signal Fast Switching Diode - MiniMELF SOD-80
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
Vishay LL4150GS08 - Product Specification
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
Vishay LL4150GS08 - Technical Attributes
Attributes Table
| Type: | Silicon Epitaxial Planar |
| Configuration: | Single |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 500mW |
| Diode Capacitance-Max: | 2.5pF |
| Average Forward Current-Max: | 0.3A |
| Peak Current-Max: | 4A |
| Operating Temp Range: | -55°C to +175°C |
| Mounting Method: | Surface Mount |
Features & Applications
The LL4150GS08 is a small signal fast switching diode with maximum reverse voltage of 50 V and average forward current of 300 mA, available in a MiniMELF SOD-80 package.
Features:
- Silicon epitaxial planar diodes
- Low forward voltage drop
- High forward current capability
- AEC-Q101 qualified
Applications:
- High speed switch and general purpose use in computer and industrial applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0178
7,500
$0.0174
12,500
$0.0172
50,000
$0.0167
75,000+
$0.0163
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount