text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA05-LF

SMDA05 Series 4 Channel 13.5 Vcl 6 Vbr 15 pF Unidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SMDA05-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.8V/13.5V
Directional: Uni-Directional
Power Dissipation: 500W
Peak Output Current: 40A
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 5V
Reverse Current-Max: 20µA
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 550pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
773
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
784
Multiple Of:
98
Total
$1,058.40
USD
Quantity
Unit Price
15
$1.40
40
$1.39
150
$1.36
400
$1.35
1,500+
$1.31
Product Variant Information section