text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP0501H.TCT

UCLAMP Series 12.5 V 160 pF SMT uClamp™ 1-Line ESD Protection - SOD-523

Product Specification Section
Semtech UCLAMP0501H.TCT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 12.5V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5V
Capacitance: 160pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
507,000
USA:
507,000
525,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21