Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MMBT2907A-7-F
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MMBT2907A-7-F is a part of MMBT2907 Series PNP 60 V 300 mW Surface Mount Small Signal Transistor. It is available in SOT-23 package.
Features:
View the Available MMBT2907 Series of Transistors
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.