text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2907A-7-F

MMBT2907A Series PNP 60 V 300 mW Small Signal Transistor Surface Mount- SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Diodes Incorporated MMBT2907A-7-F - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 300mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBT2907A-7-F is a part of MMBT2907 Series PNP 60 V 300 mW Surface Mount Small Signal Transistor. It is available in SOT-23 package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary NPN Type Available (MMBT2222A)
  • Ideal for Low Power Amplification and Switching
  • Lead Free, RoHS Compliant
  • Halogen and Antimony Free "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability

View the Available MMBT2907 Series of Transistors

Pricing Section
Global Stock:
51,000
USA:
51,000
270,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.00
USD
Quantity
Unit Price
3,000
$0.012
9,000
$0.0117
30,000
$0.0114
60,000
$0.0113
120,000+
$0.011
Product Variant Information section