text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR-4206E

940 nm Viewing Angle 20° 4.8 mA Through Hole High Sensitivity Phototransistor

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTR-4206E - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Sensitivity: 10°
Power Dissipation: 100mW
CE Voltage-Max: 30V
Collector Current @ 25C: 4.8A
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications
The LTR-4206E is a part of LTR Series 940 nm 20° 4.8 mA Through Hole High Sensitivity Phototransistor. It has an operating temperature range of -40 °C to +85 °C.

Features:

  • Wide range of collector current
  • Lensed for high sensitivity
  • Low cost plastic package

View the complete LTR series of Phototransistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.60
USD
Quantity
Unit Price
250
$0.0729
500
$0.0715
1,250
$0.0698
3,000
$0.0681
7,500+
$0.0652
Product Variant Information section