text.skipToContent text.skipToNavigation

Manufacturer Part #

B82789C513H2

SMT-DL-CHOKE 1812 2 X 51 UH 30%

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82789C513H2 - Technical Attributes
Attributes Table
Inductance: 51µH
Configuration: Dual
Rated Current: 0.25A
Rated Voltage: 80V
Tolerance (%): -30% to +50%
DC Resistance-Max: 0.55Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -25°C to +40°C
Case Size: 1812 (4532 Metric)
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,987.50
USD
Quantity
Unit Price
2,500+
$0.795
Product Variant Information section