Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
EUV-096S024ST
Download the CAD models for this product. Learn more about SnapMagic.
20 per Box
Chassis Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The EUV-096S024ST is part of the EUV Series 96 W Outdoor Constant Voltage LED Driver Module, with an Constant Voltage of 24 V.
The EUV-096SxxxST series operate from a 90 ~ 305 Vac input range. They are designed to be highly efficient and highly reliable. Features include lightning protection, over voltage protection, over current protection, short circuit protection and over temperature protection. And these units can comply with the requirement of UL1310 class2.
Features:
View the Complete EUV Series of LED Driver Modules
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.