text.skipToContent text.skipToNavigation

Manufacturer Part #

EUV-096S024ST

100 - 277Vac, 96W, 24V, IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUV-096S024ST - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 96W
Output Voltage: 24V
Input Power Factor: 0.96
Efficiency: 88%
Certifications: CE
IP Rating: IP67
Mounting Method: Chassis Mount
Features & Applications

The EUV-096S024ST is part of the EUV Series 96 W Outdoor Constant Voltage LED Driver Module, with an Constant Voltage of 24 V.

The EUV-096SxxxST series operate from a 90 ~ 305 Vac input range. They are designed to be highly efficient and highly reliable. Features include lightning protection, over voltage protection, over current protection, short circuit protection and over temperature protection. And these units can comply with the requirement of UL1310 class2.

Features:

  • Ultra High Efficiency (Up to 90%)
  • High Power Factor (0.99 Typical)
  • Constant Voltage Output
  • Lightning Protection
  • All-Round Protection: OVP, OCP, SCP, OTP
  • Waterproof (IP67)
  • Comply With UL8750 & EN61347 Safety Regulations
  • Comply With FCC Part15 Class B

View the Complete EUV Series of LED Driver Modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.86
USD
Quantity
Unit Price
1
$34.86
3
$34.31
5
$34.06
10
$33.73
20+
$33.20
Product Variant Information section