text.skipToContent text.skipToNavigation

Manufacturer Part #

BD139

BD139 Series NPN 80 V 1.5 A Complementary Low Voltage Transistor - SOT-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
STMicroelectronics BD139 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.25W
DC Current Gain-Min: 25
Package Style:  SOT-32
Mounting Method: Through Hole
Features & Applications
The BD139 is a epitaxial planar transistors are mounted in the SOT-32 plastic package. They are designed for audio amplifiers and drivers utilizing complementary or quasi-complementary circuits. The NPN types are the BD135 and BD139, and the complementary PNP types are the BD136 and BD140.

Features:

  • Products are pre-selected in DC current gain

Application:

  • General purpose
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
50
Total
$642.00
USD
Quantity
Unit Price
200
$0.112
500
$0.111
1,500
$0.108
3,000
$0.107
10,000+
$0.103
Product Variant Information section