text.skipToContent text.skipToNavigation

Manufacturer Part #

BD135

BD135 Series NPN 45 V 1.5 A Complementary Low Voltage Transistor - SOT-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2428
Product Specification Section
STMicroelectronics BD135 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 45V
Collector Current Max: 1.5A
Power Dissipation-Tot: 1.25W
Collector - Base Voltage: 45V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 25
Collector - Current Cutoff: 0.1µA
Configuration: Single
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Features & Applications

The BD135 is a epitaxial planar transistors are mounted in the SOT-32 plastic package. They are designed for audio amplifiers and drivers utilizing complementary or quasi-complementary circuits. The NPN types are the BD135 and BD139, and the complementary PNP types are the BD136 and BD140.

Features:

  • Products are pre-selected in DC current gain

Application:

  • General purpose
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,296.00
USD
Quantity
Unit Price
200
$0.115
750
$0.112
2,000
$0.11
5,000
$0.108
12,500+
$0.105