Manufacturer Part #
AZ973-1C-12DC4
AZ973 Series 30 A SPDT 12 VDC Mini-ISO Quick Connect Automotive Relay
Product Specification Section
American Zettler AZ973-1C-12DC4 - Product Specification
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
American Zettler AZ973-1C-12DC4 - Technical Attributes
Attributes Table
Relay Type: | Automotive |
Contact Form: | SPDT (1 Form C) |
Contact Current-Max: | 30A |
Nominal Coil Voltage: | 12V |
Termination Style: | Quick Connect |
Coil Type: | Non-Latching |
Coil Resistance: | 85Ω |
Switching Voltage: | 75V |
Power Dissipation: | 0.68W |
Contact Material: | Silver Tin Oxide |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -55°C to +110°C |
No of Terminals: | 5 |
Mounting Method: | Bracket Mount |
$Features & Applications
The AZ973-1C-12DC4 is a rugged and dependable 30 A Automotive Relay, It offers versatility and quality at low cost. It is available in SPST and SPDT configurations, the options include a shunt resistor or diode across the coil plus various dust cover configurations.
Features:
- Quick connect terminals
- 40 Amp contact rating
- High momentary carry current (60 A)
- High operating temperature (110°C)
- SPST (1 Form A), SPDT (1 Form C)
- Epoxy sealed versions available
- Metal or plastic mounting bracket available
- Resistor or diode parallel to coil available
- ISO/TS 16949, ISO14000
- Tested in accordance with SAE J2544
Pricing Section
Global Stock:
838
USA:
838
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$3.50
20
$3.35
50
$3.27
125
$3.20
300+
$3.02
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Bracket Mount