text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104505-6

AMPMODU 30 Micro Inches Gold 26-22 AWG Crimp Pin IDC Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
TE Connectivity 5-104505-6 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 26-22
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temp Range: -65°C to +105°C
Voltage Rating: 300V
Mounting Method: Wire Mount
Features & Applications
The 5-104505-6 is a AMPMODU 30 Micro Inches Gold 26-22 AWG Crimp Pin IDC Contact. It has an Operating Temperature range of -65°C to +105°C.

Features:

  • Pin/Socket = Pin
  • Wire Insulation Diameter (mm [in]) = 0.91 – 1.37 [0.035 – 0.054]
  • Applied Pressure = Standard
  • Termination Method to Wire/Cable = Crimp
  • Solder Tail Contact Plating = Tin 
  • Wire Range (mm [AWG]) = 0.12-0.40² [26-22]
  • Contact Configuration = MTE (IDC)
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Tin
  • Packaging Method = Loose Piece

 

 

 
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12500
Multiple Of:
12500
Total
$1,787.50
USD
Quantity
Unit Price
12,500+
$0.143
Product Variant Information section