text.skipToContent text.skipToNavigation

Manufacturer Part #

D1213A-04S-7

Quad Channel 6 V 200 mW SMT Low Capacitance ESD Protected TVS Diode - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D1213A-04S-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Directional: Uni-Directional
Power Dissipation: 200mW
Peak Output Current: 5A
Reverse Leakage Current: 0.1µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.85pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.30
USD
Quantity
Unit Price
3,000
$0.0901
6,000
$0.0887
12,000
$0.0872
15,000
$0.0867
45,000+
$0.0839
Product Variant Information section