
Manufacturer Part #
D1213A-04S-7
Quad Channel 6 V 200 mW SMT Low Capacitance ESD Protected TVS Diode - SOT-363
Product Specification Section
Diodes Incorporated D1213A-04S-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated D1213A-04S-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6V |
Directional: | Uni-Directional |
Power Dissipation: | 200mW |
Peak Output Current: | 5A |
Reverse Leakage Current: | 0.1µA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 0.85pF |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0675
6,000
$0.0663
9,000
$0.0657
12,000
$0.0652
15,000+
$0.0637
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount