Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
X9511WSIZ
Download the CAD models for this product. Learn more about SnapMagic.
100 per Tube
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
The X9511WSIZ is a push button controlled potentiometer, available in 8 pin SOIC package.
This device is composed of 31 resistive elements. Between each element and at either end are tap points accessible to the wiper element. It is designed and tested for applications requiring extended endurance and data retention.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.