SHLP-12V-S-B in Box by JST | Headers and Wire Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SHLP-12V-S-B

SHL Serie 12 Positions With Protrusions Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
JST SHLP-12V-S-B - Technical Attributes
Attributes Table
No of Positions: 12
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 1 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Material: Polybutylene Terephthalate
Gender: Female
Type: Wire to Board
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$206.00
USD
Quantity
Unit Price
2,000
$0.103
4,000
$0.101
6,000
$0.10
8,000
$0.0992
10,000+
$0.0968
Product Variant Information section