Manufacturer Part #
ATMEGA88V-10AU
ATmega Series 8 KB Flash 1 KB SRAM 10 MHz 8-Bit Microcontroller - TQFP-32
Product Specification Section
Microchip ATMEGA88V-10AU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
07/18/2022 Details and Download
Test Site Change
06/17/2022 Details and Download
Test Site Change
03/23/2022 Details and Download
Description of Change:Qualification of MPHL as a new final test site for selected ATMEGA48xx, ATMEGA88xx and ATMEGA168xx device families available in 32L TQFP (7x7x1mm) package.Reason for Change:To improve manufacturability by qualifying MPHL as a new final test site. Estimated Qualification Completion Date:March 2022
Part Status:
Active
Active
Microchip ATMEGA88V-10AU - Technical Attributes
Attributes Table
Family Name: | ATmega |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 8kB |
RAM Size: | 1kB |
Speed: | 10MHz |
No of I/O Lines: | 23 |
InterfaceType / Connectivity: | I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-32 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$3.16
15
$3.10
30
$3.06
100
$3.01
200+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
TQFP-32
Mounting Method:
Surface Mount